You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T545H187M016ATE055 - 

Tantalum Polymer Capacitor, KO-CAP®, 180 µF, 16 V, T545 KO-CAP® Series, ± 20%, H, 0.055 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T545H187M016ATE055
Order Code:
2671876
Product Range
T545 KO-CAP® Series
See all Technical Docs

Product Information


:
180µF

:
16V

:
T545 KO-CAP® Series

:
± 20%

:
H

:
0.055ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T545 series is a high energy polymer tantalum capacitor. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. Ta polymers may be operated at voltages up to 90% of rated voltage for part types with rated voltages of <=10V and up to 80% of rated voltage for part types >10V with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. This series was developed to deliver the highest energy per CC of any tantalum surface mount device (SMD). This capability makes this capacitor an excellent solution for designs requiring high energy at relatively low voltages, such as data hardening or data vaulting for solid state drives (SSD's).
  • High energy delivery capability
  • Extremely low ESR
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 10 to 330µF Capacitance range
  • 2.5 to 50V Voltage range
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • 100% Thermal shock
  • Self-healing mechanism
Packaging type Cut Tape

18 In stock Need more?

18 available for 3 - 4 day despatch

Php336.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php336.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php289.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php228.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php192.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.