You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T530Y108M2R5ATE005

Tantalum Polymer Capacitor, KO-CAP®, 1000 µF, 2.5 V, T52X KO-CAP® Series, ± 20%, Y, 0.005 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530Y108M2R5ATE005
Order Code:
2491147RL
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
2.5V

:
T52X KO-CAP® Series

:
± 20%

:
Y

:
0.005ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2491147 Check stock

514 In stock Need more?

514 available for 3 - 4 day despatch

Php368.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Php368.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php295.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2491147) x 368.9 = Php3,689.00
Total Price: Php3,689.00
10 (Re-reel 2491147RL) x 368.9 = Php3,689.00
Total Price: Php3,689.00
Choose your packaging preference
2491147
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange