You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T530D687M003ATE010

Tantalum Polymer Capacitor, KO-CAP®, 680 µF, 3 V, T52X KO-CAP® Series, ± 20%, D, 0.01 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530D687M003ATE010
Order Code:
2491150
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680µF

:
3V

:
T52X KO-CAP® Series

:
± 20%

:
D

:
0.01ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2491150RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

View all alternatives / recommendations

Php398.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php398.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php358.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php271.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2491150) x 398.3 = Php398.30
Total Price: Php398.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.