You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T530D227M010ATE006. - 

Tantalum Polymer Capacitor, KO-CAP®, 220 µF, 10 VDC, T530 KO-CAP® Series, ± 20%, D, 0.006 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T530D227M010ATE006.
Order Code:
1793866
Product Range
T530 KO-CAP® Series
See all Technical Docs

Product Information

:
220µF
:
10VDC
:
T530 KO-CAP® Series
:
± 20%
:
D
:
0.006ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant

Alternatives for T530D227M010ATE006.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Alternatives Available

2442691 - Tantalum Polymer Capacitor, KO-CAP®, 220 µF, 10 V, T530 KO-CAP® Series, ± 20%, D, 0.006 ohm

View all alternatives / recommendations
Php414.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php414.90
 
10+ Php373.10
 
100+ Php282.30