You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T525D687M003ATE025 - 

Tantalum Polymer Capacitor, KO-CAP®, 680 µF, 3 V, T52X KO-CAP® Series, ± 20%, D, 0.025 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525D687M003ATE025
Order Code:
2491121RL
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
680µF
:
3V
:
T52X KO-CAP® Series
:
± 20%
:
D
:
0.025ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
  • Extremely stable ESR at 125°C
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives for T525D687M003ATE025

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ Php171.80   100+ Php131.40   500+ Php100.00   1000+ Php90.90   More Pricing...

Restricted Item Add

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2491121 Check stock

20 In stock

20 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php243.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ Php243.20
 
10+ Php196.40
 
100+ Php153.20
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2491121) x 196.4 = Php1,964.00
Total Price: Php1,964.00
10 (Re-reel 2491121RL) x 196.4 = Php1,964.00
Total Price: Php1,964.00
Choose your packaging preference
2491121
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.