You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T525D337M2R5ATE025

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, 2.5 V, T52X KO-CAP® Series, ± 20%, D, 0.025 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525D337M2R5ATE025
Order Code:
2442667RL
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information


:
330µF

:
2.5V

:
T52X KO-CAP® Series

:
± 20%

:
D

:
0.025ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
  • Extremely stable ESR at 125°C
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives for T525D337M2R5ATE025

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php110.90   10+ Php94.40   100+ Php71.50   500+ Php47.20   1000+ Php41.90   2500+ Php40.50   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Php108.30   10+ Php85.80   100+ Php64.50   500+ Php48.50   1000+ Php42.80   More Pricing...

Restricted Item Add
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442667 Check stock

122 In stock Need more?

122 available for 3 - 4 day despatch

Php198.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Php198.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php155.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442667) x 198.7 = Php1,987.00
Total Price: Php1,987.00
10 (Re-reel 2442667RL) x 198.7 = Php1,987.00
Total Price: Php1,987.00
Choose your packaging preference
2442667
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.