You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T521B225M050ATE200 - 

Tantalum Polymer Capacitor, 2.2 µF, 50 V, T52X KO-CAP® Series, ± 20%, B, 0.2 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B225M050ATE200
Order Code:
2855278
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
2.2µF
:
50V
:
T52X KO-CAP® Series
:
± 20%
:
B
:
0.2ohm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Related Searches

Packaging type Cut Tape

2,005 In stock

2,005 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

Php82.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php82.30
 
100+ Php61.40
 
500+ Php46.80
 
1000+ Php41.00