You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T521B106M016ATE100 - 

Tantalum Polymer Capacitor, 10 µF, 10.72 V, T52X KO-CAP® Series, ± 20%, B, 0.1 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B106M016ATE100
Order Code:
2841556
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
10µF
:
10.72V
:
T52X KO-CAP® Series
:
± 20%
:
B
:
0.1ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Alternatives for T521B106M016ATE100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php127.70   10+ Php100.90   100+ Php75.50   500+ Php57.30   1000+ Php50.50   More Pricing...

Restricted Item Add

Related Searches

Packaging type Cut Tape

1,745 In stock

1,745 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php71.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php71.80
 
100+ Php53.20
 
500+ Php39.40
 
1000+ Php34.40
 
2000+ Php30.10
 
10000+ Php28.40