You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T520V227M006ATE025 - 

Tantalum Polymer Capacitor, KO-CAP®, 220 µF, 6.3 V, T52X KO-CAP® Series, ± 20%, V, 0.025 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520V227M006ATE025
Order Code:
2479910
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information


:
220µF

:
6.3V

:
T52X KO-CAP® Series

:
± 20%

:
V

:
0.025ohm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives for T520V227M006ATE025

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php120.80   25+ Php98.70   50+ Php81.00   100+ Php69.30   250+ Php62.40   500+ Php58.10   More Pricing...

Restricted Item Add
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2479910RL Check stock

7 In stock Need more?

7 available for 3 - 4 day despatch

Php126.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php126.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php60.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php56.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php35.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php34.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2479910) x 126 = Php126.00
Total Price: Php126.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.