You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T520H827M010ATE070 - 

Tantalum Polymer Capacitor, 820 µF, 10 V, T52X KO-CAP® Series, ± 20%, H, 0.07 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520H827M010ATE070
Order Code:
2841553
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
820µF
:
10V
:
T52X KO-CAP® Series
:
± 20%
:
H
:
0.07ohm
:
-55°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

Contact me when back in stock

Php414.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php414.90
 
10+ Php373.10
 
100+ Php282.30
 
500+ Php240.40