You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T520B476M008ATE035

Tantalum Polymer Capacitor, KO-CAP®, 47 µF, 8 V, T52X KO-CAP® Series, ± 20%, B, 0.035 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520B476M008ATE035
Order Code:
2787417
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
8V

:
T52X KO-CAP® Series

:
± 20%

:
B

:
0.035ohm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives for T520B476M008ATE035

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php73.20   10+ Php58.10   100+ Php43.80   500+ Php32.90   1000+ Php29.00   More Pricing...

Restricted Item Add
Packaging type Re-reel

1,991 In stock Need more?

1,991 available for 3 - 4 day despatch

Php64.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php46.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php37.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php32.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php26.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php25.30
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php24.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.