You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T520B476M006ATE040

Tantalum Polymer Capacitor, KO-CAP®, 47 µF, 6.3 V, T52X KO-CAP® Series, ± 20%, B, 0.04 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520B476M006ATE040
Order Code:
9229566
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
6.3V

:
T52X KO-CAP® Series

:
± 20%

:
B

:
0.04ohm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Available for back order

Deliveries start from 2/27/21

Notify me when back in stock

View all alternatives / recommendations

Php60.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php60.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php46.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php38.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php33.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php25.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange