You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T495D686K016ATE070
Surface Mount Tantalum Capacitor, MnO2, 68 µF, 16 V, 2917 [7343 Metric], T495 Series, ± 10%, -55 °C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T495D686K016ATE070
- Order Code:
- 1358515
- Product Range
- T495 Series
- Technical Datasheet:
- T495D686K016ATE070 Datasheet
Product Range Selector (T495 Series)
See all from this product rangeAlternatives for T495D686K016ATE070
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68µF
- :
- 16V
- :
- 2917 [7343 Metric]
- :
- T495 Series
- :
- ± 10%
- :
- -55°C
- :
- 125°C
- :
- 0.07ohm
- :
- D
- :
- -
Technical Docs (4)
Product Overview
- 0.1µF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
- Endurance is 2000h at 85°C
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php110.10 | |
10+ | Php76.40 | |
100+ | Php65.40 | |
500+ | Php49.20 | |
1000+ | Php41.80 | |
2500+ | Php38.20 | |
10000+ | Php38.20 |
Pricing is unavailable. Please contact customer services.