You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R79IC2470Z340J

General Purpose Film Capacitor, Pulse, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 5%, 160 V

KEMET R79IC2470Z340J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R79IC2470Z340J
Order Code:
2496050
Product Range
R79 Series
Also Known As:
79IC2470Z340J
Technical Datasheet:
R79IC2470Z340J   Datasheet
See all Technical Docs

Product Range Selector (R79 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
47000pF

:
± 5%

:
160V

:
250V

:
Through Hole

:
GRADE II (Test Condition A)

:
-55°C

:
105°C

:
5mm

:
R79 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R79 series capacitors from KEMET are radial lead single sided metalized polypropylene film capacitors for multipurpose applications. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self extinguishing thermosetting resin in a box material meeting the UL 94 V0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include timing, oscillator circuits, high frequency coupling and decoupling applications. It is not suitable for across the line application.
  • Capacitance values ranges from 0.001µF to 0.22µF
  • Voltage rating available from 160VDC to 630VDC
  • Lead spacing of 5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Non-inductive type winding
  • Thermosetting resin filled
  • Box material is solvent resistant and flame retardant according to UL94

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

79IC2470Z340J

49 In stock Need more?

49 UK stock for 3-4 days delivery

Php43.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php35.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php30.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php23.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php20.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php18.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php17.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --