You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R76UR322050H3J

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 5%, High Frequency

KEMET R76UR322050H3J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R76UR322050H3J
Order Code:
3254688
Product Range
R76H Series
Also Known As:
76UR322050H3J
Technical Datasheet:
R76UR322050H3J   Datasheet
See all Technical Docs

Product Range Selector (R76H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Double Metallized PP

:
Radial Box - 2 Pin

:
0.22µF

:
± 5%

:
High Frequency

:
Through Hole

:
700V

:
2kV

:
GRADE II (Test Condition A)

:
Radial Leaded

:
27.5mm

:
2.5kV/µs

:
550A

:
9.4A

:
0.011ohm

:
-55°C

:
125°C

:
37mm

:
-

:
-

:
R76H Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
  • Automotive grade AEC-Q200 qualified
  • Climatic category: 55/125/56 IEC 60068-1
  • Self-healing
  • Not suitable for across-the-line application
  • Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours

Also Known As

76UR322050H3J

9 In stock Need more?

9 UK stock for 3-4 days delivery

Php389.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php389.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php350.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php304.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php265.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php239.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --