You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R76TW34704030J
Power Film Capacitor, Pulse, Double Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 5%
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R76TW34704030J
- Order Code:
- 2809047
-
- Product Range
- R76 Series
- Also Known As:
- 76TW34704030J
- Technical Datasheet:
- R76TW34704030J Datasheet
Product Range Selector (R76 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Double Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.47µF
- :
- ± 5%
- :
- High Frequency
- :
- Through Hole
- :
- 650V
- :
- 1.6kV
- :
- GRADE II (Test Condition A)
- :
- PC Pin
- :
- 37.5mm
- :
- 1.2kV/µs
- :
- 564A
- :
- 12A
- :
- 0.007ohm
- :
- -
- :
- 41.5mm
- :
- 19mm
- :
- 32mm
- :
- -
- :
- -
- :
- R76 Series
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (4)
Product Overview
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/20/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 96+
- 480+
- 960+
- 2400+
Quantity | Price | Your Price |
---|---|---|
1+ | Php333.60 | |
10+ | Php300.40 | |
40+ | Php260.40 | |
96+ | Php227.20 | |
480+ | Php187.20 | |
960+ | Php173.60 | |
2400+ | Php170.40 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.