You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R71MN42204030K

General Purpose Film Capacitor, Pulse, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, 220 V

KEMET R71MN42204030K
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R71MN42204030K
Order Code:
2495899
Product Range
R71 Series
Also Known As:
71MN42204030K
Technical Datasheet:
R71MN42204030K   Datasheet
See all Technical Docs

Product Range Selector (R71 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
2.2µF

:
± 10%

:
220V

:
420V

:
Through Hole

:
GRADE II (Test Condition A)

:
-55°C

:
105°C

:
22.5mm

:
R71

:
R71 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R71 series capacitors from Kemet are radial leaded single sided metalized polypropylene film capacitors for SMPS PFC applications. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self extinguishing solvent resistant plastic case with thermosetting resin material meeting UL94 V-0 requirements. Typical applications include power factor correction and pulse applications. It is not suitable for across the line application.
  • Capacitance values ranges from 0.01µF to 22µF
  • Voltage rating available from 420VDC to 1000VDC
  • Lead spacing of 10mm to 37.5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Self-healing

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

71MN42204030K

250 In stock Need more?

250 UK stock for 3-4 days delivery

Php110.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php110.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php89.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php78.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php68.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php52.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php45.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php44.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php42.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --