You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMR209MC6220M100R30.
Safety Capacitor, 0.22 µF, X2, PMR209 Series, 250 V, Metallized Paper
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PMR209MC6220M100R30.
- Order Code:
- 2332446
- Product Range
- PMR209 Series
- Also Known As:
- P409CP224M250AH101
- Technical Datasheet:
- PMR209MC6220M100R30. Datasheet
Product Range Selector (PMR209 Series)
See all from this product rangeAlternatives for PMR209MC6220M100R30.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.22µF
- :
- X2
- :
- PMR209 Series
- :
- 250V
- :
- -
- :
- Metallized Paper
- :
- ± 20%
- :
- -
- :
- Radial
- :
- Radial Leaded
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (1)
Product Overview
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047µF to 0.47µF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php239.40 | |
10+ | Php216.10 | |
50+ | Php187.50 | |
100+ | Php163.70 | |
250+ | Php158.10 | |
500+ | Php141.20 | |
1000+ | Php126.50 |
Pricing is unavailable. Please contact customer services.