You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PMR209MC6220M022R30.

Safety Capacitor, 0.22 µF, X2, PMR209 Series, 250 V, Metallized Paper

KEMET PMR209MC6220M022R30.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PMR209MC6220M022R30.
Order Code:
2332444
Product Range
PMR209 Series
Also Known As:
P409CP224M250AH220
See all Technical Docs

Product Range Selector (PMR209 Series)

See all from this product range

Alternatives for PMR209MC6220M022R30.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
X2

:
PMR209 Series

:
250V

:
-

:
Metallized Paper

:
± 20%

:
-

:
Radial

:
Radial Leaded

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PMR209 Series are radial leaded, class X2 RC units. These are single layer metalized paper with integrated resistor for use in DC and AC application. The impregnated paper ensures excellent stability by giving outstanding reliability properties in applications having continuous operation. PMR209 series ensures long life even when subjected to frequent overvoltage's. These RC units have excellent self healing properties and good resistance to ionisation due to impregnated dielectric.
  • Small dimensions
  • High dU/dt capability
  • Self extinguishing encapsulation
  • Resistance range from 22ohm to 470 ohm and capacitance range form 0.047µF to 0.47µF
  • Resistive tolerance of ±30% and capacitive tolerance of ±20%
  • Rated voltage of 250VAC and 630VDC
  • Operating temperature range -40°C to 85°C
  • Compliant to UL standards
  • Compliant to climatic category IEC 40/085/56/B

Also Known As

P409CP224M250AH220

No Longer Stocked

Php235.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php235.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php226.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php196.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php171.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php159.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php133.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php126.50