You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMR205AC6470M220R30
Safety Capacitor, 0.47 µF, X2, PMR205 Series, 125 V, Metallized Paper
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PMR205AC6470M220R30
- Order Code:
- 2913773
- Product Range
- PMR205 Series
- Also Known As:
- P405CE474M125AH221
- Technical Datasheet:
- PMR205AC6470M220R30 Datasheet
Product Range Selector (PMR205 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47µF
- :
- X2
- :
- PMR205 Series
- :
- 125V
- :
- -
- :
- Metallized Paper
- :
- ± 20%
- :
- -
- :
- Radial Box
- :
- Radial Leaded
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (3)
Product Overview
- Resistance range: 22 - 680 R
- Resistance tolerance: ±30%
- Climatic category: 40/085/56/B, IEC 60068-1
- Operating temperature range of -40˚C to +85˚C
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php198.30 | |
10+ | Php152.40 | |
25+ | Php132.90 | |
50+ | Php116.90 |
Pricing is unavailable. Please contact customer services.