You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHZ9004EF7100MR06L2

Safety Capacitor, 1 µF, X2, PHZ9004 Series, 300 V, Metallized PP

KEMET PHZ9004EF7100MR06L2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHZ9004EF7100MR06L2
Order Code:
2989697
Product Range
PHZ9004 Series
Also Known As:
9004AA105M300CV680
See all Technical Docs

Product Range Selector (PHZ9004 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
X2

:
PHZ9004 Series

:
300V

:
-

:
Metallized PP

:
± 20%

:
100V/µs

:
Radial Box

:
Radial Leaded

:
-40°C

:
110°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The PHZ9004 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Typical applications include worldwide use as an electromagnetic interference suppressor in X2 and acrossthe-line applications for three phases.
  • Capacitance range: 3 x 1.0 µF
  • Climatic category: 55/105/56, IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • 100% screening factory test at 2,200 VDC

Also Known As

9004AA105M300CV680

45 In stock Need more?

45 available for 3 - 4 day despatch

Php394.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php394.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php351.10
Promotional price
Contract Price
Web only price
Web only contract price
 
72+ Php307.40
Promotional price
Contract Price
Web only price
Web only contract price
 
144+ Php280.60
Promotional price
Contract Price
Web only price
Web only contract price
 
504+ Php241.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1008+ Php230.80