You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHE450HK3680JR17
DC Film Capacitor, 680 pF, 250 V, Double Metallized PP, ± 5%, PHE450 Series, Radial Box
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PHE450HK3680JR17
- Order Code:
- 2529119
- Product Range
- PHE450 Series
- Also Known As:
- F450KG681J250ALH0J
- Technical Datasheet:
- PHE450HK3680JR17 Datasheet
Product Range Selector (PHE450 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680pF
- :
- 250V
- :
- Double Metallized PP
- :
- ± 5%
- :
- PHE450 Series
- :
- Radial Box
- :
- Radial Leaded
- :
- 7.5mm
- :
- -55°C
- :
- 105°C
- :
- -
Technical Docs (4)
Product Overview
- Rated voltage: 250 - 3,000 VDC / 180 - 1,000 VAC
- Capacitance range: 0.00033 - 10 µF / Capacitance tolerance: ±5%, other tolerances on request
- Lead spacing: 7.5 - 37.5 mm
- Climatic category: 55/105/56, IEC 60068-1 / Category temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php28.60 | |
10+ | Php20.40 | |
50+ | Php15.50 | |
100+ | Php13.50 | |
500+ | Php10.00 | |
1000+ | Php8.50 | |
2500+ | Php8.00 | |
5000+ | Php7.50 |
Pricing is unavailable. Please contact customer services.