You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEH534PAB3470M2 - 

Electrolytic Capacitor, Snap-in, 470 µF, 100 V, PEH534 Series, 3000 hours @ 105°C, ± 20%

PEH534PAB3470M2 - Electrolytic Capacitor, Snap-in, 470 µF, 100 V, PEH534 Series, 3000 hours @ 105°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEH534PAB3470M2
Order Code:
2476346
Product Range
PEH534 Series
Technical Datasheet:
PEH534PAB3470M2   Datasheet
See all Technical Docs

Product Information

:
470µF
:
100V
:
PEH534 Series
:
3000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
23mm
:
10mm
:
-40°C
:
105°C
:
27mm
:
0.344ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEH534 is a long-life electrolytic capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH534 a high ripple current capability.
  • 3,000 hours at +105°C (VR, IR applied)
  • PCB mounting
  • Low ESR and ESL
  • High ripple current

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

740 In stock

740 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php336.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php336.50
 
5+ Php288.60
 
10+ Php240.30
 
25+ Php202.20