You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEG130MH3900QL1

Electrolytic Capacitor, 900 µF, 63 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

PEG130MH3900QL1 - Electrolytic Capacitor, 900 µF, 63 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEG130MH3900QL1
Order Code:
2435428
Product Range
AEC-Q200 PEG130 Series
Technical Datasheet:
PEG130MH3900QL1   Datasheet
See all Technical Docs

Product Information


:
900µF

:
63V

:
PEG130 Series

:
+30%, -10%

:
Axial Leaded

:
20mm

:
-

:
29mm

:
-40°C

:
105°C

:
37000 hours @ 105°C

:
0.094ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
  • Very long operational life (up to 160,000 hours at 80°C)
  • Minimal heat generation
  • 25 to 63VDC Rated voltage range
  • 900 to 6300µF Capacitance

Associated Products

Compare Selected

878 In stock Need more?

878 available for 3 - 4 day despatch

Php344.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php344.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php272.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php234.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php207.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php193.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php179.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php176.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.