You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEG130HJ4480QL1 - 

Electrolytic Capacitor, 4800 µF, 25 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

PEG130HJ4480QL1 - Electrolytic Capacitor, 4800 µF, 25 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEG130HJ4480QL1
Order Code:
2435423
Product Range
AEC-Q200 PEG130 Series
Technical Datasheet:
PEG130HJ4480QL1   Datasheet
See all Technical Docs

Product Information

:
4800µF
:
25V
:
PEG130 Series
:
+30%, -10%
:
Axial Leaded
:
20mm
:
-
:
37mm
:
-40°C
:
105°C
:
37000 hours @ 105°C
:
0.036ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
  • Very long operational life (up to 160,000 hours at 80°C)
  • Minimal heat generation
  • 25 to 63VDC Rated voltage range
  • 900 to 6300µF Capacitance

Applications

Automotive

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

Contact me when back in stock

Php422.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php422.70
 
10+ Php380.00
 
50+ Php329.50
 
100+ Php287.30