You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPX1D1264L6R8

Power Inductor (SMD), 6.8 µH, 14 A, Shielded, 16 A, MPX Series, 13.6mm x 12.7mm x 6.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPX1D1264L6R8
Order Code:
3226988
Product Range
MPX Series
Technical Datasheet:
MPX1D1264L6R8   Datasheet
See all Technical Docs

Product Range Selector (MPX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8µH

:
14A

:
Shielded

:
16A

:
MPX Series

:
13.6mm x 12.7mm x 6.4mm

:
12.3µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance.
  • Metal composite powde
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
Packaging type Re-reel

100 In stock Need more?

100 available for 3 - 4 day despatch

Php202.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php202.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php155.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php128.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange