You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPX1D0650L3R3

Power Inductor (SMD), 3.3 µH, 8.72 A, Shielded, 8 A, MPX Series, 7.25mm x 6.7mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPX1D0650L3R3
Order Code:
3102928
Product Range
MPX Series
Technical Datasheet:
MPX1D0650L3R3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3µH

:
8.72A

:
Shielded

:
8A

:
MPX Series

:
7.25mm x 6.7mm x 5mm

:
18.9µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance.
  • Metal composite powde
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Field-programmable gate arrays (FPGA)
  • Low acoustic noise
Packaging type Re-reel

200 In stock Need more?

200 available for 3 - 4 day despatch

Php241.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php241.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php181.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php135.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php117.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php50.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange