You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPLCV0654L330 - 

Power Inductor (SMD), 33 µH, 2.6 A, Shielded, 4 A, MPLCV Series, 7.9mm x 6.7mm x 5.4mm

MPLCV0654L330 - Power Inductor (SMD), 33 µH, 2.6 A, Shielded, 4 A, MPLCV Series, 7.9mm x 6.7mm x 5.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPLCV0654L330
Order Code:
2840083
Product Range
MPLCV Series
Technical Datasheet:
MPLCV0654L330   Datasheet
See all Technical Docs

Product Information

:
33µH
:
2.6A
:
Shielded
:
4A
:
MPLCV Series
:
7.9mm x 6.7mm x 5.4mm
:
0.14ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.
  • Improved power supply efficiency with composite metal core
  • Metal cores reduce losses and improves power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Operating Temperature -55°C to +155°C
  • AEC-Q200 qualified

Related Searches

Packaging type Cut Tape

1,894 In stock

1,894 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

Php226.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php226.40
 
10+ Php207.30
 
100+ Php135.90
 
500+ Php120.90