You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L1210R1R5MDWIT - 

Power Inductor (SMD), 1.5 µH, 1.31 A, Shielded, 2 A, L-DWI Series, 1210 [3225 Metric]

L1210R1R5MDWIT - Power Inductor (SMD), 1.5 µH, 1.31 A, Shielded, 2 A, L-DWI Series, 1210 [3225 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
L1210R1R5MDWIT
Order Code:
2846710
Product Range
L-DWI Series
Technical Datasheet:
L1210R1R5MDWIT   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
1.31A
:
Shielded
:
2A
:
L-DWI Series
:
1210 [3225 Metric]
:
0.06ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's wire wound chip inductors offers a small size wound chip inductor with high current and dimension without directional influence on mount ability and characteristics. Devices specification includes commercial, bottom surface electrode and low Rdc type (See Part Number Table). Operating temperature is -40ºC to +105ºC (including self-generated heat).
  • For DC-DC converter circuits
  • Ideal for portable equipment

Related Searches

Packaging type Re-reel

902 In stock

902 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/16/20

Php25.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25.20
 
50+ Php17.50
 
100+ Php13.80
 
250+ Php11.60
 
500+ Php10.40
 
1000+ Php9.70
 
5000+ Php8.90