You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L0603B100KPWFT - 

Power Inductor (SMD), 10 µH, 200 mA, Shielded, L-PWF Series, 0603 [1608 Metric]

L0603B100KPWFT - Power Inductor (SMD), 10 µH, 200 mA, Shielded, L-PWF Series, 0603 [1608 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
L0603B100KPWFT
Order Code:
2846740
Product Range
L-PWF Series
Technical Datasheet:
L0603B100KPWFT   Datasheet
See all Technical Docs

Product Information

:
10µH
:
200mA
:
Shielded
:
-
:
L-PWF Series
:
0603 [1608 Metric]
:
1.2ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's wire wound chip inductors offers a small size wound chip inductor with high current and dimension without directional influence on mount ability and characteristics. Devices specification includes commercial, bottom surface electrode and low Rdc type (See Part Number Table). Operating temperature is -40ºC to +105ºC (including self-generated heat).
  • For DC-DC converter circuits
  • Ideal for portable equipment

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,995 will be available for despatch on 11/4/19

More stock available week commencing 2/24/20

Contact me when back in stock

Php26.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php26.10
 
100+ Php18.00
 
500+ Php15.40
 
1000+ Php11.80