You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESW107M016AE3EA - 

Electrolytic Capacitor, 100 µF, 16 V, ESW Series, ± 20%, Radial Leaded, 6.3 mm

ESW107M016AE3EA - Electrolytic Capacitor, 100 µF, 16 V, ESW Series, ± 20%, Radial Leaded, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESW107M016AE3EA
Order Code:
2835185
Product Range
ESW Series
Technical Datasheet:
ESW107M016AE3EA   Datasheet
See all Technical Docs

Product Information

:
100µF
:
16V
:
ESW Series
:
± 20%
:
Radial Leaded
:
6.3mm
:
2.5mm
:
11mm
:
-40°C
:
105°C
:
3000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KEMET ESW single-ended aluminum electrolytic capacitors are designed for long life (3,000 - 5,000 hours), high reliability, low impedance and high frequency applications. Typical applications include high frequency switch mode circuits.
  • Suited for long life, high reliability applications
  • Operating temperature of up to +105°C
  • 3,000 - 6,000 hour operating life
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Related Searches

69,945 In stock

69,945 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php13.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php13.80
 
100+ Php7.80
 
500+ Php5.60
 
1000+ Php4.90