You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESK209M016AQ4AA - 

Electrolytic Capacitor, 20000 µF, 16 V, ESK Series, ± 20%, Radial Leaded, 22 mm

ESK209M016AQ4AA - Electrolytic Capacitor, 20000 µF, 16 V, ESK Series, ± 20%, Radial Leaded, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESK209M016AQ4AA
Order Code:
2068975
Product Range
ESK Series
Technical Datasheet:
ESK209M016AQ4AA   Datasheet
See all Technical Docs

Product Information

:
20000µF
:
16V
:
ESK Series
:
± 20%
:
Radial Leaded
:
22mm
:
10mm
:
40mm
:
-40°C
:
105°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESK series single-ended Aluminium Electrolytic Capacitor designed for high-density printed circuit boards requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering in consumer electronics.
  • Operating temperature of up to 85ºC
  • 2000hrs Operating life
  • 6.3 to 500VDC Rated voltage range
  • 1 to 22000µF Capacitance
  • Case with Ø D >=5mm
  • Safety vent on the capacitor base

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Contact me when back in stock

Php98.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
300+ Php98.70