You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESH476M035AE3AA

Electrolytic Capacitor, 47 µF, 35 V, ESH Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

KEMET ESH476M035AE3AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH476M035AE3AA
Order Code:
2068780
Product Range
ESH Series
Technical Datasheet:
ESH476M035AE3AA   Datasheet
See all Technical Docs

Product Range Selector (ESH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
35V

:
ESH Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
6mm

:
2.5mm

:
11mm

:
-25°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Available for back order

More stock available to supplier lead times which is approximately 4/26/21

Notify me when back in stock

Php2.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --