You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESH156M250AL3AA - 

Electrolytic Capacitor, 15 µF, 250 V, ESH Series, ± 20%, Radial Leaded, 13 mm

ESH156M250AL3AA - Electrolytic Capacitor, 15 µF, 250 V, ESH Series, ± 20%, Radial Leaded, 13 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH156M250AL3AA
Order Code:
2068881
Product Range
ESH Series
Technical Datasheet:
ESH156M250AL3AA   Datasheet
See all Technical Docs

Product Information

:
15µF
:
250V
:
ESH Series
:
± 20%
:
Radial Leaded
:
13mm
:
5mm
:
20mm
:
-25°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

Php24.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ Php24.00