You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD-R-613325H-NC23

Ferrite Core, 300 MHz, 25 mm, 33.2 mm, ESD-R-NC23 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-R-613325H-NC23
Order Code:
2945457
Product Range
ESD-R-NC23 Series
See all Technical Docs

Product Range Selector (ESD-R-NC23 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
61mm

:
25mm

:
33.2mm

:
-

:
300MHz

:
-

:
ESD-R-NC23 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions.
  • Nanocrystal material
  • Wide frequency range
  • Solid construction
  • UL94 V-0 flame retardant rated case

22 In stock Need more?

22 available for 3 - 4 day despatch

Php4,350.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,350.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,867.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php3,190.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php3,093.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2,707.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php2,591.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --