You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD-R-47N-H

Ferrite Core, 300 MHz, 19 mm, 24.4 mm, ESD-R-H Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-R-47N-H
Order Code:
2945449
Product Range
ESD-R-H Series
Technical Datasheet:
ESD-R-47N-H   Datasheet
See all Technical Docs

Product Range Selector (ESD-R-H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
51mm

:
19mm

:
24.4mm

:
-

:
300MHz

:
-

:
ESD-R-H Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET ESD-R-H Series solid toroidal cores feature high heat resistance for round cables. KEMET's unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with the Nickel Zinc (NiZn) option. A common value is also specifically designed with a cable holding mechanism for round cable in higher heat environment.
  • Proprietary core material
  • NiZn <= 300 MHz (FM band range)
  • Solid construction
  • Cable holding mechanism for fixing cables with bands and installation with two M4 screws

20 In stock Need more?

20 available for 3 - 4 day despatch

Php793.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php793.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php676.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php514.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php500.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php440.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php411.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php394.30