You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C320C332J1G5TA

Multilayer Ceramic Capacitor, 3300 pF, 100 V, Goldmax, 300 Series, ± 5%, Radial Leaded, C0G / NP0

C320C332J1G5TA - Multilayer Ceramic Capacitor, 3300 pF, 100 V, Goldmax, 300 Series, ± 5%, Radial Leaded, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C320C332J1G5TA
Order Code:
2819678
Product Range
Goldmax, 300 Series
Technical Datasheet:
C320C332J1G5TA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3300pF

:
100V

:
Goldmax, 300 Series

:
± 5%

:
Radial Leaded

:
C0G / NP0

:
2.54mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.
  • Capacitance value ranges from 1pF to 0.47µF
  • DC voltage ratings of 25V, 50V, 100V, 200V and 250V
  • Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
  • Extremely low ESR and ESL
  • Dimension is 3.81mm x 3.14mm (L x H)
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Encapsulation meets flammability standard UL94V-0

64 In stock Need more?

64 available for 3 - 4 day despatch

Php33.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php23.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php18.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php15.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php13.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php10.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php10.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php9.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php8.60