You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1210C274J3JACT500

SMD Multilayer Ceramic Capacitor, 0.27 µF, 25 V, 1210 [3225 Metric], ± 5%, U2J, U2J C Series

KEMET C1210C274J3JACT500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C274J3JACT500
Order Code:
2830919
Product Range
U2J C Series
See all Technical Docs

Product Range Selector (U2J C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.27µF

:
25V

:
1210 [3225 Metric]

:
± 5%

:
U2J

:
U2J C Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Preferred capacitance solution at line frequencies and into the MHz range
  • Retains over 99% of nominal capacitance at full rated voltage
  • Low dissipation factor DF < 0.1%
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns
  • Operating temperature range of -55°C to +125°C
  • Operating temperature range of -55°C to +125°C
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 8/2/21

Notify me when back in stock

Php126.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php126.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php97.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php81.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php68.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange