You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206Y103K2RACTU
SMD Multilayer Ceramic Capacitor, FF-CAP, 10000 pF, 200 V, 1206 [3216 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206Y103K2RACTU
- Order Code:
- 1520308
- Product Range
- Y Series FF-CAP
- Also Known As:
- C1206Y103K2RAC7800
- Technical Datasheet:
- C1206Y103K2RACTU Datasheet
Product Range Selector (Y Series FF-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10000pF
- :
- 200V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- Y Series FF-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22µF
Also Known As
6,824 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php42.20 | |
10+ | Php26.50 | |
100+ | Php16.20 | |
500+ | Php14.70 | |
1000+ | Php13.50 | |
4000+ | Php9.00 | |
8000+ | Php8.30 | |
24000+ | Php8.10 | |
48000+ | Php7.70 |
Pricing is unavailable. Please contact customer services.