You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206X683J5JACTU
SMD Multilayer Ceramic Capacitor, FT-CAP, 68000 pF, 50 V, 1206 [3216 Metric], ± 5%, U2J
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206X683J5JACTU
- Order Code:
- 2627554
- Product Range
- U2J X Series FT-CAP
- Also Known As:
- C1206X683J5JAC7800
- Technical Datasheet:
- C1206X683J5JACTU Datasheet
Product Range Selector (U2J X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68000pF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- ± 5%
- :
- U2J
- :
- U2J X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- High thermal stability
- Low dissipation factor DF < 0.1%
- Low noise solution similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of -55°C to +125°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/21/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php46.80 | |
10+ | Php35.90 | |
50+ | Php30.30 | |
100+ | Php25.30 | |
200+ | Php21.70 | |
500+ | Php20.10 | |
2500+ | Php19.70 |
Pricing is unavailable. Please contact customer services.