You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206X475J3RACAUTO
SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1206 [3216 Metric], ± 5%, X7R, X Series FT-CAP
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206X475J3RACAUTO
- Order Code:
- 2906093
- Product Range
- X Series FT-CAP
- Technical Datasheet:
- C1206X475J3RACAUTO Datasheet
Product Range Selector (X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 25V
- :
- 1206 [3216 Metric]
- :
- ± 5%
- :
- X7R
- :
- X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- AEC-Q200 automotive qualified
- Up to 5 mm flex-bend capability
- Operating temperature range from -55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
- Capacitance offerings ranging from 180 pF to 22 µF
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available on 2/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Php92.30 | |
100+ | Php67.60 | |
500+ | Php60.60 | |
1000+ | Php53.30 | |
2000+ | Php47.70 | |
10000+ | Php37.60 |
Pricing is unavailable. Please contact customer services.