You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1206X472KDRACTU

SMD Multilayer Ceramic Capacitor, HV FT-CAP, 4700 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R

KEMET C1206X472KDRACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206X472KDRACTU
Order Code:
2725652
Product Range
X Series FT-CAP
Also Known As:
C1206X472KDRAC7800
Technical Datasheet:
C1206X472KDRACTU   Datasheet
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4700pF

:
1kV

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power suppli
  • up to 5 mm flex-bend capability
  • Exceptional performance at high frequencies
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Operating temperature range from -55°C to +125°C
  • Low ESR and ESL
  • No capacitance decay with time
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
  • Non-polar device, minimizing installation concerns
  • No capacitance change with respect to applied rated DC voltage

Also Known As

C1206X472KDRAC7800
Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 1/25/21

Notify me when back in stock

View all alternatives / recommendations

Php13.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ Php13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php12.80
Promotional price
Contract Price
Web only price
Web only contract price
 
12500+ Php11.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
62500+ Php11.10