You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1206X334K1RACTU

SMD Multilayer Ceramic Capacitor, 0.33 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R, X Series FT-CAP

KEMET C1206X334K1RACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206X334K1RACTU
Order Code:
2820951
Product Range
X Series FT-CAP
Also Known As:
C1206X334K1RAC7800
Technical Datasheet:
C1206X334K1RACTU   Datasheet
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.33µF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Also Known As

C1206X334K1RAC7800
Packaging type Re-reel

5,975 In stock Need more?

5,975 available for 3 - 4 day despatch

Php58.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php58.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php37.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php33.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php30.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php20.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php19.50
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php19.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange