You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206X151J5GACTU
SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206X151J5GACTU
- Order Code:
- 2906028
- Product Range
- X Series FT-CAP
- Also Known As:
- C1206X151J5GAC7800
- Technical Datasheet:
- C1206X151J5GACTU Datasheet
Product Range Selector (X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150pF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- up to 5 mm flex-bend capability
- Operating temperature range from -55°C to +125°C
- Capacitance offerings ranging from 0.5 pF up to 0.47 µF
- DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
- No piezoelectric noise
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/28/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | Php18.20 | |
100+ | Php14.00 | |
500+ | Php11.80 | |
1000+ | Php9.90 | |
2000+ | Php8.50 | |
4000+ | Php7.80 | |
20000+ | Php7.70 |
Pricing is unavailable. Please contact customer services.