You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805R274K5RACT250

SMD Multilayer Ceramic Capacitor, 0.27 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R

KEMET C0805R274K5RACT250
KEMET C0805R274K5RACT250
KEMET C0805R274K5RACT250
KEMET C0805R274K5RACT250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805R274K5RACT250
Order Code:
2476146
Product Range
C Series
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.27µF

:
50V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
G or R Series - 175°C

:
-55°C

:
175°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
KEMET's High Temperature X7R Dielectric capacitors are formulated and designed for extreme temperature applications. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices are capable of reliable operation in temperatures up to 175°C. High Temperature X7R dielectric capacitors are well suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. They exhibit a predictable change in capacitance with respect to time, voltage and temperature up to 175°C.
  • Operating temperature range from -55ºC to +175ºC
  • Voltage derating not required
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
  • DC voltage ratings from 16 V up to 200 V
  • Capacitance offerings ranging from 2.7 nF to 3.3 µF
  • Non-polar device, minimizing installation concerns

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel
  Additional packaging options available
Reel in 250/reel:3299155 Check stock

Available for back order

Deliveries start from 12/4/21

Notify me when back in stock

Php265.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php265.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php172.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php152.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 250/reel: 3299155

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/6/22

 

 
Quantity List Price Your Price
250+ Php152.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php115.30
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
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.