You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C470F5GACTU

SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C470F5GACTU
Order Code:
2581064
Product Range
C Series KEMET
Also Known As:
C0603C470F5GAC7867
Technical Datasheet:
C0603C470F5GACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47pF

:
50V

:
0603 [1608 Metric]

:
± 1%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 0.5pF to 0.47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225 case sizes available
  • DC voltage rating of 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Operating temperature range of -55°C to 125°C
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0603C470F5GAC7867
Packaging type Re-reel
  Additional packaging options available
Reel in 4000/reel:3298773 Check stock

2,795 In stock Need more?

2,795 available for 3 - 4 day despatch

Php38.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php38.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php32.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php25.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.20
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php16.50
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Php15.90
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php15.50
Promotional price
Contract Price
Web only price
Web only contract price
 
48000+ Php15.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3298773

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/8/21

 

 
Quantity List Price Your Price
4000+ Php19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Php18.80
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Php18.10
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange