You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0402C180J3GACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 18 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0

KEMET C0402C180J3GACAUTO
KEMET C0402C180J3GACAUTO
KEMET C0402C180J3GACAUTO
KEMET C0402C180J3GACAUTO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C180J3GACAUTO
Order Code:
2478232RL
Product Range
C KEMET
See all Technical Docs

Product Range Selector (C KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18pF

:
25V

:
0402 [1005 Metric]

:
± 5%

:
C0G / NP0

:
-55°C

:
125°C

:
C

:
C KEMET

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • Operating temperature range from -55°C to +125°C
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2478232 Check stock
Reel in 10000/reel:3298464 Check stock

10,523 In stock Need more?

10,523 UK stock available for 3-4 business days delivery

Php9.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 500
Quantity Price Your Price
 
 
500+ Php9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php7.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php7.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 10000/reel: 3298464

 

 
Check stock location (important)
 
 

 

More stock available week commencing 10/3/22

 

 
Quantity List Price Your Price
10000+ Php5.70
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Php5.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php5.10
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2478232) x 9.8 = Php4,900.00
Total Price: Php4,900.00
500 (Re-reel 2478232RL) x 9.8 = Php4,900.00
Total Price: Php4,900.00
Choose your packaging preference
2478232
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.