You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS70A302KF400 - 

Electrolytic Capacitor, Long Life, 3000 µF, 400 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

ALS70A302KF400 - Electrolytic Capacitor, Long Life, 3000 µF, 400 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw
ALS70A302KF400 - Electrolytic Capacitor, Long Life, 3000 µF, 400 V, ALS70 Series, 20000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS70A302KF400
Order Code:
2729186
Product Range
ALS70 Series
Technical Datasheet:
ALS70A302KF400   Datasheet
See all Technical Docs

Product Information

:
3000µF
:
400V
:
ALS70 Series
:
20000 hours @ 85°C
:
± 20%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
85°C
:
105mm
:
0.06ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 18000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

78 In stock

78 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

Php1,950.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,950.50
 
10+ Php1,848.30
 
100+ Php1,488.80
 
500+ Php1,334.70