You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS61A272NM550 - 

Electrolytic Capacitor, Long Life, 2700 µF, 550 V, ALS61 Series, 20000 hours @ 85°C, ± 20%, Screw

ALS61A272NM550 - Electrolytic Capacitor, Long Life, 2700 µF, 550 V, ALS61 Series, 20000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS61A272NM550
Order Code:
2456336
Product Range
ALS61 Series
Technical Datasheet:
ALS61A272NM550   Datasheet
See all Technical Docs

Product Information

:
2700µF
:
550V
:
ALS61 Series
:
20000 hours @ 85°C
:
± 20%
:
Screw
:
77mm
:
31.8mm
:
-40°C
:
85°C
:
131mm
:
0.113ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS61 series screw terminal Aluminium Electrolytic Capacitor is designed for high voltage and high ripple current applications. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding.
  • Long life
  • 550VDC Rated voltage range
  • 560 to 3300µF Capacitance
  • Operational Lifetime 20000 Hrs (Rated Voltage And Ripple Current at +85°C)
  • Optimized designs available

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Contact me when back in stock

Php6,929.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,929.40