You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A765MU157M1ELAE050

Polymer Aluminium Electrolytic Capacitor, 150 µF, 25 V, Radial Can - SMD, A765 Series, 0.05 ohm

A765MU157M1ELAE050 - Polymer Aluminium Electrolytic Capacitor, 150 µF, 25 V, Radial Can - SMD, A765 Series, 0.05 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A765MU157M1ELAE050
Order Code:
2614173
Product Range
A765 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
25V

:
Radial Can - SMD

:
A765 Series

:
0.05ohm

:
2000 hours @ 105°C

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The A765 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A765 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A765 Series are ideally suited for industrial and commercial applications.
  • 2,000 hours @ 105°C
  • Miniature
  • Ultra low impedance
  • High ripple current
  • Surface mount form factor
Packaging type Cut Tape

39 In stock Need more?

39 available for 3 - 4 day despatch

Php113.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php113.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php89.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php67.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.